
* Images are for reference only
257-474
- Manufacturer
- WAGO
- MFR.Part #
- 257-474
- JLCPCB Part #
- C3309221
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 12~28 1x24P -60℃~+105℃ 15A 24P Tin Electrolytic Copper 300V Gray 24 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8440
10+
$5.0370
30+
$4.5450
100+
$4.1325