
* Images are for reference only
257-503
- Manufacturer
- WAGO
- MFR.Part #
- 257-503
- JLCPCB Part #
- C3309503
- Package
- Plugin,P=7.62mm
- Description
- 7.62mm 12~28 15A 3P 300V Gray 3 1 Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8045
200+
$0.6990
500+
$0.6735
1000+
$0.6615