
* Images are for reference only
2616-1104/020-000
- Manufacturer
- WAGO
- MFR.Part #
- 2616-1104/020-000
- JLCPCB Part #
- C3309594
- Package
- Plugin,P=10mm
- Description
- 10mm 4~18 1x4P 66A -60℃~+105℃ 4P Tin Electrolytic Copper 600V Gray 4 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0975
200+
$3.5205
500+
$3.3975
1000+
$3.3360