
* Images are for reference only
2626-1354
- Manufacturer
- WAGO
- MFR.Part #
- 2626-1354
- JLCPCB Part #
- C3309431
- Package
- Plugin,P=12.5mm
- Description
- 8~24 12.5mm 38A 4P 600V Gray 4 1 Plugin,P=12.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4990
200+
$2.1285
500+
$2.0535
1000+
$2.0175