
* Images are for reference only
2626-1362
- Manufacturer
- WAGO
- MFR.Part #
- 2626-1362
- JLCPCB Part #
- C3309783
- Package
- Plugin,P=12.5mm
- Description
- 12.5mm 8~24 1x12P -60℃~+105℃ 38A 12P Tin Electrolytic Copper 600V Gray 12 1 Plugin,P=12.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5060
200+
$7.5495
500+
$7.2840
1000+
$7.1520