
* Images are for reference only
2636-3358
- Manufacturer
- WAGO
- MFR.Part #
- 2636-3358
- JLCPCB Part #
- C3309642
- Package
- Plugin,P=15mm
- Description
- 15mm 4~18 1x8P 85A -60℃~+105℃ 8P Tin Electrolytic Copper 300V Gray 8 1 Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6845
200+
$8.7795
500+
$8.4705
1000+
$8.3175