
* Images are for reference only
2721-212/008-000
- Manufacturer
- WAGO
- MFR.Part #
- 2721-212/008-000
- JLCPCB Part #
- C3583292
- Package
- P=7.5mm
- Description
- 12 -60℃~+100℃ 0.2~2.5 1 7.5mm 12~24 Gray P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2800
10+
$7.1370
30+
$6.4395
100+
$5.8545