
* Images are for reference only
713-1103/107-9037
- Manufacturer
- WAGO
- MFR.Part #
- 713-1103/107-9037
- JLCPCB Part #
- C3586238
- Package
- -
- Description
- 10A 6 -60℃~+100℃ Copper Alloy 0.08~1.5 2 16~28 3.5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5930
10+
$3.9375
30+
$3.5475
100+
$3.1530
500+
$2.9715
1000+
$2.8905