
* Images are for reference only
713-1118/035-9037
- Manufacturer
- WAGO
- MFR.Part #
- 713-1118/035-9037
- JLCPCB Part #
- C3584465
- Package
- P=3.5mm
- Description
- 10A -60℃~+100℃ Copper Alloy 0.08~1.5 16~28 3.5mm Black P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3325
10+
$13.6695
30+
$12.5205
100+
$11.5170