
* Images are for reference only
713-1410/116-000/997-408
- Manufacturer
- WAGO
- MFR.Part #
- 713-1410/116-000/997-408
- JLCPCB Part #
- C3582123
- Package
- Plugin,P=3.5mm
- Description
- 10A Straight Needle -60℃~+100℃ 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9430
200+
$2.3010
500+
$2.2200
1000+
$2.1795