
* Images are for reference only
714-144
- Manufacturer
- WAGO
- MFR.Part #
- 714-144
- JLCPCB Part #
- C3581702
- Package
- Plugin,P=3.5mm
- Description
- 8A 14 Straight Needle -60℃~+100℃ 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1940
10+
$3.5955
30+
$3.2400
100+
$2.8800
500+
$2.7135
1000+
$2.6385