
* Images are for reference only
714-172
- Manufacturer
- WAGO
- MFR.Part #
- 714-172
- JLCPCB Part #
- C3584114
- Package
- Plugin,P=3.5mm
- Description
- 8A 12 Straight Needle -60℃~+100℃ 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6255
10+
$3.1080
30+
$2.8005
100+
$2.4885
500+
$2.3460
1000+
$2.2800