
* Images are for reference only
734-206
- Manufacturer
- WAGO
- MFR.Part #
- 734-206
- JLCPCB Part #
- C3584106
- Package
- -
- Description
- 10A 6 -60℃~+100℃ Copper Alloy 0.08~1.5 1 14~28 3.81mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8365
10+
$2.4225
30+
$2.1765
100+
$1.9275
500+
$1.8135
1000+
$1.7610