
* Images are for reference only
734-102/107-000
- Manufacturer
- WAGO
- MFR.Part #
- 734-102/107-000
- JLCPCB Part #
- C6463943
- Package
- P=3.5mm
- Description
- 2 -60℃~+100℃ 1 3.5mm Gray P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6550
200+
$2.2560
500+
$2.1810
1000+
$2.1435