
* Images are for reference only
734-124/008-000
- Manufacturer
- WAGO
- MFR.Part #
- 734-124/008-000
- JLCPCB Part #
- C3581919
- Package
- P=3.5mm
- Description
- 10A Panel Mounting -60℃~+100℃ Copper Alloy 0.08~1.5 14~28 3.5mm Gray P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5160
10+
$8.2020
30+
$7.4010
100+
$6.7290