
* Images are for reference only
734-133/010-000
- Manufacturer
- WAGO
- MFR.Part #
- 734-133/010-000
- JLCPCB Part #
- C3586969
- Package
- Plugin,P=3.5mm
- Description
- 10A 3 Straight Needle -60℃~+100℃ 1 3.5mm Gray Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4045
10+
$2.0415
30+
$1.8150
100+
$1.5825
500+
$1.4790
1000+
$1.4325