
* Images are for reference only
734-238/105-604
- Manufacturer
- WAGO
- MFR.Part #
- 734-238/105-604
- JLCPCB Part #
- C3582773
- Package
- Plugin,P=3.81mm
- Description
- 10A 8 Straight Needle -60℃~+100℃ 1 3.81mm Black Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6865
10+
$2.2815
30+
$2.0280
100+
$1.7685
500+
$1.6515
1000+
$1.6020