
* Images are for reference only
734-272/105-604/997-408
- Manufacturer
- WAGO
- MFR.Part #
- 734-272/105-604/997-408
- JLCPCB Part #
- C3583724
- Package
- Plugin
- Description
- 12 Straight Needle -60℃~+100℃ 1 3.81mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0605
280+
$1.5720
560+
$1.5165
1120+
$1.4895