
* Images are for reference only
734-345/018-000
- Manufacturer
- WAGO
- MFR.Part #
- 734-345/018-000
- JLCPCB Part #
- C3582663
- Package
- P=3.81mm
- Description
- 10A -60℃~+100℃ 0.08~1.5 1 14~28 3.81mm Orange P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7425
10+
$5.8110
30+
$5.2440
100+
$4.7685