
* Images are for reference only
741-108
- Manufacturer
- WAGO
- MFR.Part #
- 741-108
- JLCPCB Part #
- C3309198
- Package
- Plugin,P=5mm
- Description
- 5mm 12~28 1x8P -60℃~+105℃ 10A 8P Tin Electrolytic Copper 300V Gray 8 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0615
10+
$2.6235
30+
$2.3640
100+
$2.1015
500+
$1.9800
1000+
$1.9260