
* Images are for reference only
741-505
- Manufacturer
- WAGO
- MFR.Part #
- 741-505
- JLCPCB Part #
- C3310058
- Package
- Plugin,P=10mm
- Description
- 10mm 12~28 1x5P -60℃~+105℃ 10A 5P Tin Electrolytic Copper 300V Gray 5 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3310
10+
$1.9800
30+
$1.7595
100+
$1.5345
500+
$1.4325
1000+
$1.3890