
* Images are for reference only
741-603
- Manufacturer
- WAGO
- MFR.Part #
- 741-603
- JLCPCB Part #
- C3309995
- Package
- Plugin,P=10.16mm
- Description
- 10.16mm 12~28 1x3P -60℃~+105℃ 10A 3P Tin Electrolytic Copper 300V Orange 3 1 Plugin,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5360
10+
$1.3050
30+
$1.1595
100+
$1.0125
500+
$0.9450
1000+
$0.9165