
* Images are for reference only
744-306
- Manufacturer
- WAGO
- MFR.Part #
- 744-306
- JLCPCB Part #
- C3310390
- Package
- Plugin,P=3.5mm
- Description
- 16~20 3.5mm 1x6P 6A -60℃~+105℃ 6P Tin Copper Alloy 300V White 6 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0070
200+
$0.7770
500+
$0.7500
1000+
$0.7365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →