
* Images are for reference only
769-102/000-037
- Manufacturer
- WAGO
- MFR.Part #
- 769-102/000-037
- JLCPCB Part #
- C3586802
- Package
- P=5mm
- Description
- 32A 2 Copper 0.08~4 1 12~28 5mm P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2640
10+
$2.7975
30+
$2.5215
100+
$2.2410
500+
$2.1120
1000+
$2.0535