
* Images are for reference only
769-103/000-038
- Manufacturer
- WAGO
- MFR.Part #
- 769-103/000-038
- JLCPCB Part #
- C3579816
- Package
- -
- Description
- 32A 3 Copper 0.08~4 1 12~28 5mm - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1175
200+
$2.7555
500+
$2.6580
1000+
$2.6100