
* Images are for reference only
769-112/000-006
- Manufacturer
- WAGO
- MFR.Part #
- 769-112/000-006
- JLCPCB Part #
- C3586886
- Package
- -
- Description
- 32A 12 Copper 0.08~4 1 12~28 5mm Blue Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0935
10+
$8.6985
30+
$7.8495
100+
$7.1370