
* Images are for reference only
769-641/003-000
- Manufacturer
- WAGO
- MFR.Part #
- 769-641/003-000
- JLCPCB Part #
- C3581918
- Package
- Plugin,P=5mm
- Description
- 32A 11 Straight Needle 1 5mm Gray Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6545
10+
$3.9900
30+
$3.5955
100+
$3.1965
500+
$3.0120
1000+
$2.9280