
* Images are for reference only
770-273/071-000
- Manufacturer
- WAGO
- MFR.Part #
- 770-273/071-000
- JLCPCB Part #
- C3583933
- Package
- -
- Description
- 25A 0.5~4 1 12~20 10mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3670
10+
$2.0100
30+
$1.7865
100+
$1.5585
500+
$1.4550
1000+
$1.4100