
* Images are for reference only
788-176
- Manufacturer
- WAGO
- MFR.Part #
- 788-176
- JLCPCB Part #
- C6709256
- Package
- Plugin
- Description
- 250V@AC 115V 8A DPDT (2 Form C) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1060
10+
$7.0215
30+
$6.3600