
* Images are for reference only
805-118
- Manufacturer
- WAGO
- MFR.Part #
- 805-118
- JLCPCB Part #
- C3309608
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~24 1x18P -60℃~+105℃ 10A 18P Tin Electrolytic Copper 300V Gray 18 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3075
10+
$2.8350
30+
$2.5545
100+
$2.2710
500+
$2.1390
1000+
$2.0805