
* Images are for reference only
805-304
- Manufacturer
- WAGO
- MFR.Part #
- 805-304
- JLCPCB Part #
- C3309522
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~24 1x4P -60℃~+105℃ 10A 4P Tin Electrolytic Copper 300V Gray 4 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2375
200+
$0.4800
500+
$0.4620
1000+
$0.4545