
* Images are for reference only
806-205
- Manufacturer
- WAGO
- MFR.Part #
- 806-205
- JLCPCB Part #
- C3310154
- Package
- Plugin,P=5mm
- Description
- 5mm 16~24 1x5P -60℃~+105℃ 10A 5P Tin Copper Alloy 300V Gray 5 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9290
200+
$1.9080
500+
$1.8405
1000+
$1.8075