
* Images are for reference only
816-102
- Manufacturer
- WAGO
- MFR.Part #
- 816-102
- JLCPCB Part #
- C3816377
- Package
- Plugin,P=5mm
- Description
- Copper Alloy 2x2P 10A -60℃~+105℃ 300V Gray Tin 16~24 5mm 2 2 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 161
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1330
200+
$0.8265
500+
$0.7965
1000+
$0.7830