
* Images are for reference only
831-3102
- Manufacturer
- WAGO
- MFR.Part #
- 831-3102
- JLCPCB Part #
- C3586279
- Package
- P=7.62mm
- Description
- 41A 2 -60℃~+105℃ 0.5~10 1 8~20 7.62mm Gray P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3690
200+
$1.3035
500+
$1.2585
1000+
$1.2360