
* Images are for reference only
859-706
- Manufacturer
- WAGO
- MFR.Part #
- 859-706
- JLCPCB Part #
- C5531530
- Package
- -
- Description
- 4V~6.25V 24V 1 Form A (SPST-NO) 500mA - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8210
200+
$0.7275
500+
$0.7035
1000+
$0.6915