
* Images are for reference only
859-737
- Manufacturer
- WAGO
- MFR.Part #
- 859-737
- JLCPCB Part #
- C5923547
- Package
- -
- Description
- 3V~30V 24V 5A 1 Form A (SPST-NO) - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4390
200+
$0.9735
500+
$0.9405
1000+
$0.9255