
* Images are for reference only
890-703
- Manufacturer
- WAGO
- MFR.Part #
- 890-703
- JLCPCB Part #
- C3585761
- Package
- -
- Description
- 16A 3 Panel Mounting -35℃~+85℃ 0.25~1.5 1 16~22 4.4mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2470
200+
$0.8700
500+
$0.8400
1000+
$0.8250