
* Images are for reference only
CDC1X806JE5C0140
- Manufacturer
- WALSON
- MFR.Part #
- CDC1X806JE5C0140
- JLCPCB Part #
- C46638940
- Package
- Plugin,P=52.5mm
- Description
- 900V -40℃~+105℃ 80uF ±5% Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2935
10+
$5.1810
50+
$5.1060
100+
$5.0310