
* Images are for reference only
CDC2S606JH3C01B5
- Manufacturer
- WALSON
- MFR.Part #
- CDC2S606JH3C01B5
- JLCPCB Part #
- C46638939
- Package
- Plugin,P=37.5mm
- Description
- 450V 60uF -40℃~+105℃ ±5% Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7850
10+
$4.6830
50+
$4.6155
100+
$4.5480