
* Images are for reference only
120-M-221/04
- Manufacturer
- WECO
- MFR.Part #
- 120-M-221/04
- JLCPCB Part #
- C6648130
- Package
- Plugin,P=5mm
- Description
- 4 Straight Needle -40℃~+100℃ 1 5mm Gray Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8190
250+
$0.3270
500+
$0.3165
1000+
$0.3105