
* Images are for reference only
1017990000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1017990000
- JLCPCB Part #
- C6382827
- Package
- P=5mm
- Description
- 13 -50℃~+100℃ 1 5mm Orange P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5570
192+
$6.6060
504+
$6.3855
1008+
$6.2775