
* Images are for reference only
1030060000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1030060000
- JLCPCB Part #
- C6382892
- Package
- Plugin
- Description
- Straight Needle -50℃~+120℃ 3.81mm Orange Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7560
200+
$8.6805
500+
$8.3910
1000+
$8.2485