
* Images are for reference only
1047620000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1047620000
- JLCPCB Part #
- C6360527
- Package
- Plugin,P=15mm
- Description
- 127A 600V Black Direct Insert 15mm 1 3 Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1900
200+
$10.4505
500+
$10.1010
1000+
$9.9285