
* Images are for reference only
1069330000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1069330000
- JLCPCB Part #
- C6360652
- Package
- -
- Description
- 2 -50℃~+120℃ 1 5mm Black Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9135
150+
$1.5615
450+
$1.5090
1050+
$1.4835