
* Images are for reference only
1080440000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1080440000
- JLCPCB Part #
- C6382280
- Package
- P=7.62mm
- Description
- 10 -50℃~+125℃ 7.62mm Black P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5290
210+
$6.9945
490+
$6.7605
1015+
$6.6450