
* Images are for reference only
1149920000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1149920000
- JLCPCB Part #
- C5867665
- Package
- Plugin,P=5.08mm
- Description
- 23 Straight Needle -50℃~+100℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7860
204+
$5.1015
504+
$4.9320
996+
$4.8465