
* Images are for reference only
1155090000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1155090000
- JLCPCB Part #
- C5470881
- Package
- Plugin,P=5.08mm
- Description
- 8 Straight Needle -50℃~+100℃ 1 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8595
200+
$1.5405
500+
$1.4895
1000+
$1.4640