
* Images are for reference only
1157130000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1157130000
- JLCPCB Part #
- C5474282
- Package
- -
- Description
- 11 -50℃~+125℃ 7.62mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2060
210+
$4.0725
510+
$3.9360
990+
$3.8700