
* Images are for reference only
1193030000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1193030000
- JLCPCB Part #
- C6383861
- Package
- Plugin,P=10.16mm
- Description
- 51A 600V Black Direct Insert 10.16mm 1 7 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.6440
200+
$16.2180
500+
$15.6750
1000+
$15.4080