
* Images are for reference only
1219930000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1219930000
- JLCPCB Part #
- C6970790
- Package
- SOCKETABLE
- Description
- 500V@AC 230V 16A One Normally Open: 1A (SPST-NO) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.6110
200+
$18.5985
500+
$17.9775
1000+
$17.6700